Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26B

DigiKey Part Number
5272-SS26BTR-ND - Tape & Reel (TR)
5272-SS26BCT-ND - Cut Tape (CT)
5272-SS26BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS26B
Description
DIODE SCHOTTKY 60V 2A DO214AA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10680 €10,68 €
5000,07896 €39,48 €
1.0000,06995 €69,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05848 €175,44 €
6.0000,05269 €316,14 €
9.0000,04974 €447,66 €
15.0000,04642 €696,30 €
21.0000,04445 €933,45 €
30.0000,04254 €1.276,20 €
75.0000,03834 €2.875,50 €
150.0000,03575 €5.362,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €