
SMBJ26CA | |
|---|---|
DigiKey Part Number | 5272-SMBJ26CATR-ND - Tape & Reel (TR) 5272-SMBJ26CACT-ND - Cut Tape (CT) 5272-SMBJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10140 € | 10,14 € |
| 500 | 0,07476 € | 37,38 € |
| 1.000 | 0,06611 € | 66,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05510 € | 165,30 € |
| 6.000 | 0,04954 € | 297,24 € |
| 9.000 | 0,04670 € | 420,30 € |
| 15.000 | 0,04351 € | 652,65 € |
| 21.000 | 0,04162 € | 874,02 € |
| 30.000 | 0,03979 € | 1.193,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

