
SMBJ26CA | |
|---|---|
DigiKey Part Number | 5272-SMBJ26CATR-ND - Tape & Reel (TR) 5272-SMBJ26CACT-ND - Cut Tape (CT) 5272-SMBJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09510 € | 9,51 € |
| 500 | 0,07008 € | 35,04 € |
| 1.000 | 0,06199 € | 61,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05166 € | 154,98 € |
| 6.000 | 0,04645 € | 278,70 € |
| 9.000 | 0,04379 € | 394,11 € |
| 15.000 | 0,04080 € | 612,00 € |
| 21.000 | 0,03903 € | 819,63 € |
| 30.000 | 0,03730 € | 1.119,00 € |
| 75.000 | 0,03352 € | 2.514,00 € |
| 150.000 | 0,03118 € | 4.677,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

