4 Connector Receptacle, Female Sockets Through Hole Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204416-1

DigiKey Part Number
17-2204416-1-ND
Manufacturer
Manufacturer Product Number
2204416-1
Description
MULTI-BEAM HD R/A.REC.4VP+20S SO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Sockets Through Hole Black Multi-Beam
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Contact Layout, Typical
20 Signal, 4 Power
Packaging
Tray
Features
Board Guide, Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Color
Black
Connector Style
Multi-Beam
Current Rating (Amps)
93A
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Number of Rows
5
Voltage Rating
60V
Number of Columns
8
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.00019,47445 €19.474,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,47445 €
Unit Price with VAT:23,56408 €