Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40200 € | 40,20 € |
| 500 | 0,31070 € | 155,35 € |
| 1.000 | 0,28128 € | 281,28 € |
| 2.000 | 0,25653 € | 513,06 € |
| 5.000 | 0,22973 € | 1.148,65 € |
| 10.000 | 0,21317 € | 2.131,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |



