
ABS10 | |
|---|---|
DigiKey Part Number | 5272-ABS10TR-ND - Tape & Reel (TR) 5272-ABS10CT-ND - Cut Tape (CT) 5272-ABS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10 |
Description | 0.8A SURFACE MOUNT GLASS PASSIVA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05312 € | 26,56 € |
| 1.000 | 0,04675 € | 46,75 € |
| 2.000 | 0,04138 € | 82,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03554 € | 177,70 € |
| 10.000 | 0,03192 € | 319,20 € |
| 15.000 | 0,03008 € | 451,20 € |
| 25.000 | 0,02800 € | 700,00 € |
| 35.000 | 0,02677 € | 936,95 € |
| 50.000 | 0,02557 € | 1.278,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

