
TD1501-ADJ-EV | |
|---|---|
DigiKey Part Number | 5272-TD1501-ADJ-EVTR-ND - Tape & Reel (TR) 5272-TD1501-ADJ-EVCT-ND - Cut Tape (CT) 5272-TD1501-ADJ-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD1501-ADJ-EV |
Description | IC REG BUCK ADJ 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 0,99400 € | 24,85 € |
| 100 | 0,88440 € | 88,44 € |
| 250 | 0,83216 € | 208,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78256 € | 626,05 € |
| 1.600 | 0,75984 € | 1.215,74 € |
| 2.400 | 0,74847 € | 1.796,33 € |
| 4.000 | 0,73586 € | 2.943,44 € |
| 5.600 | 0,72850 € | 4.079,60 € |
| 8.000 | 0,72141 € | 5.771,28 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

