New Product
Bipolar (BJT) Transistor NPN 140 V 12 A 15MHz 120 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1047

DigiKey Part Number
5272-2SD1047-ND
Manufacturer
Manufacturer Product Number
2SD1047
Description
140V/12A, AF 60W OUTPUT APPLICAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 12 A 15MHz 120 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
2V @ 0.5A, 5A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5A, 5V
Power - Max
120 W
Frequency - Transition
15MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,43000 €3,43 €
301,89167 €56,75 €
1201,55033 €186,04 €
5101,29994 €662,97 €
1.0201,20855 €1.232,72 €
2.0101,16861 €2.348,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,15030 €