P-Channel 60 V 4.8A (Ta), 7A (Tc) 2.1W (Ta), 10.4W (Tc) Surface Mount SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF2955T1G-EV

DigiKey Part Number
5272-NTF2955T1G-EVTR-ND - Tape & Reel (TR)
5272-NTF2955T1G-EVCT-ND - Cut Tape (CT)
5272-NTF2955T1G-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTF2955T1G-EV
Description
MOSFET P-CH 60V 7A SOT223
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.8A (Ta), 7A (Tc) 2.1W (Ta), 10.4W (Tc) Surface Mount SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Type
Power Dissipation (Max)
2.1W (Ta), 10.4W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223-3L
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,90200 €9,02 €
1000,60150 €60,15 €
5000,47254 €236,27 €
1.0000,43105 €431,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38614 €965,35 €
5.0000,35839 €1.791,95 €
7.5000,34425 €2.581,88 €
12.5000,32837 €4.104,62 €
17.5000,31897 €5.581,97 €
25.0000,31871 €7.967,75 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,73030 €