548V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400CA

DigiKey Part Number
5272-1.5KE400CATR-ND - Tape & Reel (TR)
5272-1.5KE400CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE400CA
Description
TVS DIODE 342VWM 548VC DO201AD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
548V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
342V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
380V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
548V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55600 €5,56 €
1000,36210 €36,21 €
5000,27878 €139,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25192 €251,92 €
2.0000,22930 €458,60 €
3.0000,21776 €653,28 €
5.0000,20481 €1.024,05 €
7.0000,19713 €1.379,91 €
10.0000,18967 €1.896,70 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €