
1.5KE400CA | |
|---|---|
DigiKey Part Number | 5272-1.5KE400CATR-ND - Tape & Reel (TR) 5272-1.5KE400CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA |
Description | TVS DIODE 342VWM 548VC DO201AD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36210 € | 36,21 € |
| 500 | 0,27878 € | 139,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25192 € | 251,92 € |
| 2.000 | 0,22930 € | 458,60 € |
| 3.000 | 0,21776 € | 653,28 € |
| 5.000 | 0,20481 € | 1.024,05 € |
| 7.000 | 0,19713 € | 1.379,91 € |
| 10.000 | 0,18967 € | 1.896,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

