
MR3A16AYS35R | |
|---|---|
DigiKey Part Number | 819-MR3A16AYS35RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR3A16AYS35R |
Description | IC RAM 8MBIT PARALLEL 54TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit Parallel 35 ns 54-TSOP2 |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 35ns |
Mfr | Access Time 35 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 54-TSOP2 |
Memory Organization 512K x 16 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 23,44143 € | 23.441,43 € |
| Unit Price without VAT: | 23,44143 € |
|---|---|
| Unit Price with VAT: | 28,36413 € |

