
EM064LXQADG13CS2T | |
|---|---|
DigiKey Part Number | 819-EM064LXQADG13CS2T-ND |
Manufacturer | |
Manufacturer Product Number | EM064LXQADG13CS2T |
Description | IC RAM 64MBIT XSPI 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM064LXQADG13CS2T Models |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | 51,24133 € | 29.719,97 € |
| Unit Price without VAT: | 51,24133 € |
|---|---|
| Unit Price with VAT: | 62,00201 € |

