


NJW4104U2-05AT1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4104U2-05AT1-TE1TR-ND - Tape & Reel (TR) 2129-NJW4104U2-05AT1-TE1CT-ND - Cut Tape (CT) 2129-NJW4104U2-05AT1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4104U2-05AT1-TE1 |
Description | IC REG LINEAR 5V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | NJW4104U2-05AT1-TE1 Models |
Category | Current - Quiescent (Iq) 13.5 µA |
Mfr | PSRR 36dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-89-5/6 |
Voltage Dropout (Max) 0.46V @ 100mA | Supplier Device Package SOT-89-5 |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,68240 € | 17,06 € |
| 100 | 0,60310 € | 60,31 € |
| 250 | 0,56536 € | 141,34 € |
| 500 | 0,54260 € | 271,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52387 € | 523,87 € |
| 2.000 | 0,50846 € | 1.016,92 € |
| 3.000 | 0,50073 € | 1.502,19 € |
| 5.000 | 0,49218 € | 2.460,90 € |
| 7.000 | 0,48718 € | 3.410,26 € |
| 10.000 | 0,48237 € | 4.823,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

