Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP650D3TR

DigiKey Part Number
1080-1418-2-ND - Tape & Reel (TR)
1080-1418-1-ND - Cut Tape (CT)
1080-1418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP650D3TR
Description
LED YELLOW DIFFUSED 1206 SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QTLP650D3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.902
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17900 €1,79 €
1000,12630 €12,63 €
5000,10228 €51,14 €
1.0000,09432 €94,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08754 €175,08 €
4.0000,08177 €327,08 €
6.0000,07881 €472,86 €
10.0000,07546 €754,60 €
14.0000,07346 €1.028,44 €
20.0000,07151 €1.430,20 €
50.0000,06721 €3.360,50 €
100.0000,06453 €6.453,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €