
QTLP650D2TR | |
|---|---|
DigiKey Part Number | 1080-1417-2-ND - Tape & Reel (TR) 1080-1417-1-ND - Cut Tape (CT) 1080-1417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP650D2TR |
Description | LED RED DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP650D2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14940 € | 14,94 € |
| 500 | 0,12152 € | 60,76 € |
| 1.000 | 0,11233 € | 112,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10869 € | 217,38 € |
| 4.000 | 0,10177 € | 407,08 € |
| 6.000 | 0,09822 € | 589,32 € |
| 10.000 | 0,09420 € | 942,00 € |
| 14.000 | 0,09181 € | 1.285,34 € |
| 20.000 | 0,08947 € | 1.789,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |









