
ELT-542SYGWA/S530-E2/R | |
|---|---|
DigiKey Part Number | ELT-542SYGWA/S530-E2/R-ND |
Manufacturer | |
Manufacturer Product Number | ELT-542SYGWA/S530-E2/R |
Description | DISP 7SEG 0.56" TRP YLW-GN 14SIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) 14-SIP, 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 6.4mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 14-SIP, 11 Leads | |
Base Product Number |

