
ELT-512USOWA/S530-A4 | |
|---|---|
DigiKey Part Number | ELT-512USOWA/S530-A4-ND |
Manufacturer | |
Manufacturer Product Number | ELT-512USOWA/S530-A4 |
Description | DISP 7SEG 0.56" TRP OR-RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 20mA |
Part Status Active | Millicandela Rating 17.6mcd |
Number of Characters 3 | Wavelength - Peak 621nm |
Size / Dimension 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 2,13000 € | 83,07 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |

