Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817(S1)(TD)-V | |
|---|---|
DigiKey Part Number | EL817(S1)(TD)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL817(S1)(TD)-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Voltage - Output (Max) 35V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140817142000 | Würth Elektronik | 43 | 732-140817142000CT-ND | 0,25000 € | Parametric Equivalent |
| 140817143000 | Würth Elektronik | 691 | 732-140817143000CT-ND | 0,25000 € | Parametric Equivalent |
| 140817144000 | Würth Elektronik | 1.277 | 732-140817144000CT-ND | 0,25000 € | Parametric Equivalent |




