
EL2631S(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1490-2-ND - Tape & Reel (TR) 1080-1490-1-ND - Cut Tape (CT) 1080-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL2631S(TA)-V |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL2631S(TA)-V Models |
Category | Data Rate 10Mbps |
Manufacturer Everlight Electronics Co Ltd | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 7V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,46600 € | 24,66 € |
| 100 | 1,94290 € | 194,29 € |
| 500 | 1,71392 € | 856,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68279 € | 1.682,79 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |

