
EASV2110GA0 | |
|---|---|
DigiKey Part Number | EASV2110GA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV2110GA0 |
Description | LED YLW-GRN CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV2110GA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06805 € | 612,45 € |
| Unit Price without VAT: | 0,06805 € |
|---|---|
| Unit Price with VAT: | 0,08234 € |

