Image for EAST1916YGA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1916YGA0

DigiKey Part Number
EAST1916YGA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1916YGA0
Description
LED GRN/YLW CLEAR 4SMD
Customer Reference
Detailed Description
Green, Yellow 573nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EAST1916YGA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
575nm Green, 591nm Yellow
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.90mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.20mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,14674 €880,44 €
Unit Price without VAT:0,14674 €
Unit Price with VAT:0,17756 €