
EAST1608RGA1 | |
|---|---|
DigiKey Part Number | EAST1608RGA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1608RGA1 |
Description | LED GREEN/RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608RGA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 632nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,11695 € | 1.052,55 € |
| Unit Price without VAT: | 0,11695 € |
|---|---|
| Unit Price with VAT: | 0,14151 € |

