
EAST16084AA0 | |
|---|---|
DigiKey Part Number | 1080-EAST16084AA0TR-ND - Tape & Reel (TR) 1080-EAST16084AA0CT-ND - Cut Tape (CT) 1080-EAST16084AA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084AA0 |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 607nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,07316 € | 36,58 € |
| 1.000 | 0,06715 € | 67,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06177 € | 185,31 € |
| 6.000 | 0,05765 € | 345,90 € |
| 9.000 | 0,05552 € | 499,68 € |
| 15.000 | 0,05313 € | 796,95 € |
| 21.000 | 0,05170 € | 1.085,70 € |
| 30.000 | 0,05030 € | 1.509,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

