
EASR3216RA0 | |
|---|---|
DigiKey Part Number | 1080-EASR3216RA0TR-ND - Tape & Reel (TR) 1080-EASR3216RA0CT-ND - Cut Tape (CT) 1080-EASR3216RA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASR3216RA0 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.85V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASR3216RA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,09262 € | 46,31 € |
| 1.000 | 0,08530 € | 85,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07906 € | 158,12 € |
| 4.000 | 0,07375 € | 295,00 € |
| 6.000 | 0,07102 € | 426,12 € |
| 10.000 | 0,06793 € | 679,30 € |
| 14.000 | 0,06609 € | 925,26 € |
| 20.000 | 0,06429 € | 1.285,80 € |
| 50.000 | 0,06033 € | 3.016,50 € |
| 100.000 | 0,05785 € | 5.785,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

