
EASR3216BA2 | |
|---|---|
DigiKey Part Number | EASR3216BA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASR3216BA2 |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASR3216BA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09488 € | 1.423,20 € |
| Unit Price without VAT: | 0,09488 € |
|---|---|
| Unit Price with VAT: | 0,11480 € |

