Image for EAPL3527WA7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3527WA7

DigiKey Part Number
EAPL3527WA7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3527WA7
Description
LED WHITE 3PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.4V 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EAPL3527WA7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.50mm L x 2.70mm W
Height (Max)
1.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.