EAPL3527WA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,24259 €
Datasheet
Image for EAPL3527WA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3527WA1

DigiKey Part Number
EAPL3527WA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3527WA1
Description
LED WHITE 2PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EAPL3527WA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.38mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes