
EAPL3527RGBA5 | |
|---|---|
DigiKey Part Number | 1080-EAPL3527RGBA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3527RGBA5 |
Description | LED RGB CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | EAPL3527RGBA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.64mm x 2.14mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26806 € | 1.608,36 € |
| Unit Price without VAT: | 0,26806 € |
|---|---|
| Unit Price with VAT: | 0,32435 € |

