Image for EAPL3527RGBA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3527RGBA3

DigiKey Part Number
1080-EAPL3527RGBA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3527RGBA3
Description
LED RGB CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.64mm x 2.14mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.4V Green, 3.4V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 1.30mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,31655 €1.899,30 €
Unit Price without VAT:0,31655 €
Unit Price with VAT:0,38303 €