Image for EAPL3527RA4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3527RA4

DigiKey Part Number
EAPL3527RA4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3527RA4
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.05V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EAPL3527RA4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.38mm Dia
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.