EAPL3527RA3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20251 €
Datasheet
Image for EAPL3527RA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3527RA3

DigiKey Part Number
EAPL3527RA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3527RA3
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 2.05V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EAPL3527RA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.38mm Dia
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes