
EAPL3527RA2-AM | |
|---|---|
DigiKey Part Number | EAPL3527RA2-AM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3527RA2-AM |
Description | LED RED CLEAR 3PLCC SMD |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.15V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL3527RA2-AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.70mm W | |
Height (Max) | 1.85mm | |
Base Product Number |

