
EAPL3527GA1-AM | |
|---|---|
DigiKey Part Number | EAPL3527GA1-AM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3527GA1-AM |
Description | LED GREEN CLEAR 3PLCC SMD |
Customer Reference | |
Detailed Description | Green 564nm LED Indication - Discrete 2.05V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL3527GA1-AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 561nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.65mm | |
Base Product Number |

