
EALP05RDGYA1 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDGYA1-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDGYA1 |
Description | LED YELLOW CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDGYA1 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 6° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11021 € | 165,31 € |
| Unit Price without VAT: | 0,11021 € |
|---|---|
| Unit Price with VAT: | 0,13335 € |

