Parametric Equivalent

EALP03RDAGA4 | |
|---|---|
DigiKey Part Number | EALP03RDAGA4-ND |
Manufacturer | |
Manufacturer Product Number | EALP03RDAGA4 |
Description | LED YLW-GRN CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP03RDAGA4 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.50mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204-10SYGT/S530-E2 | Everlight Electronics Co Ltd | 0 | 204-10SYGT/S530-E2-ND | 0,07372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09923 € | 297,69 € |
| Unit Price without VAT: | 0,09923 € |
|---|---|
| Unit Price with VAT: | 0,12007 € |

