Image for EAHP3535RA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHP3535RA0

DigiKey Part Number
EAHP3535RA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAHP3535RA0
Description
LED EAHP3535 RED 625NM 3535
Customer Reference
Detailed Description
LED Lighting Color EAHP3535 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHP3535RA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1414 (3535 Metric)
Part Status
Active
Supplier Device Package
3535
Color
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Wavelength
625nm (620nm ~ 630nm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
2.35V
Base Product Number
Current - Max
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,27142 €1.525,70 €
Unit Price without VAT:1,27142 €
Unit Price with VAT:1,53842 €