Parametric Equivalent
Parametric Equivalent

EAHP3535GA2 | |
|---|---|
DigiKey Part Number | EAHP3535GA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP3535GA2 |
Description | LED EAHP3535 GREEN 528NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3535 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHP3535GA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,55219 € | 3.062,63 € |
| Unit Price without VAT: | 2,55219 € |
|---|---|
| Unit Price with VAT: | 3,08815 € |

