
EADDM288GA1 | |
|---|---|
DigiKey Part Number | EADDM288GA1-ND |
Manufacturer | |
Manufacturer Product Number | EADDM288GA1 |
Description | LET DOT MATRIX Y/G 8X8 2.37" CRA |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Yellow-Green 2V 2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EADDM288GA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 17.6mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm) | |
Color | Yellow-Green | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,39042 € | 129,37 € |
| Unit Price without VAT: | 5,39042 € |
|---|---|
| Unit Price with VAT: | 6,52241 € |

