
99-216/YSC-AS2U1B23/2C | |
|---|---|
DigiKey Part Number | 1080-99-216/YSC-AS2U1B23/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 99-216/YSC-AS2U1B23/2C |
Description | LED YELLOW CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.25V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Size / Dimension 3.80mm L x 1.20mm W |
Lens Style Irregular | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12028 € | 721,68 € |
| Unit Price without VAT: | 0,12028 € |
|---|---|
| Unit Price with VAT: | 0,14554 € |

