
7383/Y7C3-ARUB/PR/MS | |
|---|---|
DigiKey Part Number | 1080-7383/Y7C3-ARUB/PR/MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7383/Y7C3-ARUB/PR/MS |
Description | LED YELLOW CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.95mm |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19816 € | 1.188,96 € |
| Unit Price without VAT: | 0,19816 € |
|---|---|
| Unit Price with VAT: | 0,23977 € |

