
3474AN-R7DB-AHJB-PR-MS | |
|---|---|
DigiKey Part Number | 1080-1014-1-ND - Cut Tape (CT) 1080-1014-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3474AN-R7DB-AHJB-PR-MS |
Description | LED RED DIFFUSED RADIAL LEAD T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.95mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110°, 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,45800 € | 4,58 € |
| 100 | 0,33430 € | 33,43 € |
| 500 | 0,27904 € | 139,52 € |
| 1.000 | 0,26091 € | 260,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24108 € | 602,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

