
EASR3212RGA5 | |
|---|---|
DigiKey Part Number | 1080-EASR3212RGA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASR3212RGA5 |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 528nm Green, 632nm Red LED Indication - Discrete 3.3V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm Green, 624nm Red | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09806 € | 588,36 € |
| Unit Price without VAT: | 0,09806 € |
|---|---|
| Unit Price with VAT: | 0,11865 € |

