
19-22/R6G6C-A32/2T | |
|---|---|
DigiKey Part Number | 1080-1588-2-ND - Tape & Reel (TR) 1080-1588-1-ND - Cut Tape (CT) 1080-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-22/R6G6C-A32/2T |
Description | LED RED/YLW-GRN CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 572nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.90mm L x 1.60mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,09756 € | 48,78 € |
| 1.000 | 0,08991 € | 89,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08673 € | 173,46 € |
| 4.000 | 0,08096 € | 323,84 € |
| 6.000 | 0,07799 € | 467,94 € |
| 10.000 | 0,07464 € | 746,40 € |
| 14.000 | 0,07264 € | 1.016,96 € |
| 20.000 | 0,07069 € | 1.413,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

