
19-21/W1D-ANPHY/3T | |
|---|---|
DigiKey Part Number | 19-21/W1D-ANPHY/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-21/W1D-ANPHY/3T |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.92V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.20mm x 0.80mm |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.92V |
Part Status Obsolete | Current - Test 5mA |
Color | Viewing Angle 110° |
Configuration Standard | Mounting Type |
Lens Color Yellow | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.00mm |

