
18-225A/R6GHC-A01/3T | |
|---|---|
DigiKey Part Number | 1080-18-225A/R6GHC-A01/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18-225A/R6GHC-A01/3T |
Description | LED GREEN/RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green, Red 528nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm Green, 632nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.60mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,16997 € | 1.529,73 € |
| Unit Price without VAT: | 0,16997 € |
|---|---|
| Unit Price with VAT: | 0,20566 € |

