
12-215/R8C-AN1P2B/3C | |
|---|---|
DigiKey Part Number | 1080-12-215/R8C-AN1P2B/3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-215/R8C-AN1P2B/3C |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 650nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 1.70mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05916 € | 532,44 € |
| Unit Price without VAT: | 0,05916 € |
|---|---|
| Unit Price with VAT: | 0,07158 € |

