
1003SYGD/S530-E2 | |
|---|---|
DigiKey Part Number | 1003SYGD/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | 1003SYGD/S530-E2 |
Description | LED YLW/GREEN DIFF RECT T/H R/A |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.71mm x 3.17mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.41mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16337 € | 245,05 € |
| Unit Price without VAT: | 0,16337 € |
|---|---|
| Unit Price with VAT: | 0,19768 € |

