SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6GD08EWAHH-10H

DigiKey Part Number
2174-EM6GD08EWAHH-10HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6GD08EWAHH-10H
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
78-FBGA (7.5x10.5)
Memory Organization
256M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,39519 €5.987,97 €
Manufacturers Standard Package
Unit Price without VAT:2,39519 €
Unit Price with VAT:2,89818 €