RF ANTENNA LTE, LoRa, LPWAN, Sigfox Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004112-A001

DigiKey Part Number
478-1004112-A001-ND
Manufacturer
Manufacturer Product Number
1004112-A001
Description
ANTENNA ASSY, EXTERNAL LTE SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, LoRa, LPWAN, Sigfox Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
825MHz, 1.955GHz, 2.6GHz
Frequency Range
690MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
2.5
Return Loss
-
Gain
1.18dBi, 4.5dBi, 4dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.591" (218.20mm)
Applications
LTE, LoRa, LPWAN, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,69000 €12,69 €
1010,02200 €100,22 €
309,23933 €277,18 €
1208,54117 €1.024,94 €
2708,24241 €2.225,45 €
5108,05133 €4.106,18 €
1.0207,87852 €8.036,09 €
Manufacturers Standard Package
Unit Price without VAT:12,69000 €
Unit Price with VAT:15,35490 €